GTC5R-1 vs HR31-5.08RA-5PDL(01) feature comparison

GTC5R-1 Amphenol FCi

Buy Now Datasheet

HR31-5.08RA-5PDL(01) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POSTLATCH
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination TIN GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.339 inch
Body Depth 0.472 inch
Body Length 1.079 inch
Contact Finish Mating AU
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 2000VAC V
Durability 1000 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Polarization Key HOUSING SIDE
Rated Current (Signal) 12 A
Reference Standard UL
Terminal Length 0.13 inch
Terminal Pitch 5.08 mm

Compare GTC5R-1 with alternatives

Compare HR31-5.08RA-5PDL(01) with alternatives