GZ1005D221TF vs CZB1JGTTE601J feature comparison

GZ1005D221TF Sunlord

Buy Now Datasheet

CZB1JGTTE601J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD KOA SPEER ELECTRONICS INC
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD
Samacsys Modified On 2022-12-04 09:23:29
Category CO2 Kg 6.59
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
Length 1 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.15 A 0.21 A
Width 0.5 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare GZ1005D221TF with alternatives

Compare CZB1JGTTE601J with alternatives