GZC12100 vs GZD10100 feature comparison

GZC12100 Sprague-Goodman

Buy Now Datasheet

GZD10100 Sprague-Goodman

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SPRAGUE-GOODMAN ELECTRONICS INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 4340 , 4045
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Samacsys Manufacturer Sprague Goodman Sprague Goodman
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 120 pF 100 pF
Capacitance-Min 9 pF 9 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 11.4 mm 11 mm
Length 11 mm 10.2 mm
Manufacturer Series GZC GZD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Rated (DC) Voltage (URdc) 100 V 100 V
Series G G
Size Code 4340 4045
Surface Mount NO NO
Terminal Shape FLAT FLAT
Width 10.2 mm 11.4 mm
Base Number Matches 1 1

Compare GZC12100 with alternatives

Compare GZD10100 with alternatives