H/MS3106A10SL-3S-C-T(73)
vs
H/MSA3106A10SL-3S-C-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
STANDARD: MIL-C-5015
|
Body Breadth |
|
0.866 inch
|
Body Length |
|
0.866 inch
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
RND PIN-SKT
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
200VAC V
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Color |
|
BLACK
|
MIL Conformance |
|
YES
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
13 A
|
Reference Standard |
|
UL
|
Shell Finish |
|
ZINC
|
Shell Material |
|
ALUMINUM ALLOY/ZINC ALLOY
|
Shell Size |
|
10SL
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
3
|
|
|
|
Compare H/MS3106A10SL-3S-C-T(73) with alternatives
Compare H/MSA3106A10SL-3S-C-T with alternatives