H11A1
vs
SFH615-3-X001
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Package Description |
PLASTIC, DIP-6
|
PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED, REPLACED BY SFH615A
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
100%
|
Dark Current-Max |
50 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
13
|
2
|
|
|
|
Compare H11A1 with alternatives
Compare SFH615-3-X001 with alternatives