H11A5.300
vs
PS2561L1-1-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
30%
|
200%
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
3
|
Package Description |
|
LEAD FREE, PLASTIC, DIP-4
|
Additional Feature |
|
UL RECOGNIZED
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.08 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare H11A5.300 with alternatives