H11AA1
vs
H11AA3.300
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
Everlight
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
20%
|
|
Current Transfer Ratio-Nom |
20%
|
50%
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
|
Forward Voltage-Max |
1.5 V
|
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.00001 s
|
|
Surface Mount |
NO
|
|
Base Number Matches |
16
|
2
|
|
|
|
Compare H11AA1 with alternatives
Compare H11AA3.300 with alternatives