H11AA1 vs H11AA3.300 feature comparison

H11AA1 Motorola Mobility LLC

Buy Now Datasheet

H11AA3.300 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC QT OPTOELECTRONICS
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 12 2

Compare H11AA1 with alternatives

Compare H11AA3.300 with alternatives