H11AA1 vs PS2566L-1-A feature comparison

H11AA1 Motorola Mobility LLC

Buy Now Datasheet

PS2566L-1-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC RENESAS ELECTRONICS CORP
Package Description PLASTIC, DIP-6 LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 50% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.06 A 0.08 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 7500 V 5000 V
JESD-609 Code e0 e1
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 12 1

Compare H11AA1 with alternatives

Compare PS2566L-1-A with alternatives