H11AA1 vs SFH620A-2 feature comparison

H11AA1 Motorola Mobility LLC

Buy Now Datasheet

SFH620A-2 Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-6 ROHS COMPLIANT, PLASTIC, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 50% 63%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 12 10
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Isocom

Compare H11AA1 with alternatives

Compare SFH620A-2 with alternatives