H11AA1 vs IL251 feature comparison

H11AA1 Motorola Semiconductor Products

Buy Now Datasheet

IL251 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INFINEON TECHNOLOGIES AG
Package Description PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 50% 20%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 12 12

Compare H11AA1 with alternatives

Compare IL251 with alternatives