H11B1
vs
PS2562L-2-E3-XXXX
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
500%
|
|
Forward Current-Max |
0.06 A
|
0.08 A
|
Forward Voltage-Max |
1.1 V
|
|
Isolation Voltage-Max |
2800 V
|
5000 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.000125 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
1
|
Package Description |
|
DIP-8
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
|
200%
|
Optoelectronic Device Type |
|
DARLINGTON OUTPUT OPTOCOUPLER
|
|
|
|
Compare H11B1 with alternatives
Compare PS2562L-2-E3-XXXX with alternatives