H11F1SVM
vs
H11F2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
IEC-60747-5-2, UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.75 V
|
1.7 V
|
Isolation Voltage-Max |
7500 V
|
1000 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
FET OUTPUT OPTOCOUPLER
|
FET OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.3 W
|
0.25 W
|
Response Time-Max |
0.000045 s
|
0.000015 s
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
2
|
9
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|