H11J3
vs
TIL3011
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Input Trigger Current-Max |
0.01 A
|
|
Isolation Voltage-Max |
2200 V
|
3535 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
On-State Voltage-Max |
3 V
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Surge Current |
1.2 A
|
|
Repetitive Peak Off-state Voltage |
250 V
|
|
Reverse Leakage Current-Max |
1e-7 A
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
PLASTIC, DIP-6
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Input Trigger Current-Nom |
|
5 mA
|
Peak Off-state Voltage-Min |
|
250 V
|
|
|
|