H11J4
vs
MOC3021
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
THOMSON CONSUMER ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.06 A
|
|
Input Trigger Current-Nom |
15 mA
|
|
Isolation Voltage-Max |
2250 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
250 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
14
|
|
|
|
Compare H11J4 with alternatives