H11J5
vs
TIL3010
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, DIP-6
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Input Trigger Current-Nom |
|
8 mA
|
Isolation Voltage-Max |
|
3535 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.1 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
|
250 V
|
|
|
|
Compare TIL3010 with alternatives