H2009NLT
vs
SM51524
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks
|
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINALS ALSO
|
|
Application |
10/100 BASE-TX; ETHERNET
|
10/100 BASE-TX; ETHERNET
|
Approvals |
UL
|
|
Height |
6.12 mm
|
5.3 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
15.11 mm
|
28 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1; 1CT:1CT
|
Width |
13.16 mm
|
12.19 mm
|
Base Number Matches |
1
|
2
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare H2009NLT with alternatives
Compare SM51524 with alternatives