H22A3 Intersil CorporationBuy Now Datasheet |
H22A1 Thomson Consumer ElectronicsBuy Now Datasheet |
Part Life Cycle Code | Transferred | Obsolete |
---|---|---|
Ihs Manufacturer | INTERSIL CORP | THOMSON CONSUMER ELECTRONICS |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.40.80.00 | 8541.40.80.00 |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO | |
Base Number Matches | 16 | 16 |