HA12193F
vs
HA12162FP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
HITACHI LTD
|
Part Package Code |
QFP
|
SOIC
|
Package Description |
HLQFP, HQFP40,.35SQ
|
SOP, SOP28,.45
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
JESD-30 Code |
S-PQFP-G28
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
18.3 mm
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLQFP
|
SOP
|
Package Equivalence Code |
HQFP40,.35SQ
|
SOP28,.45
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
7 mm
|
8.4 mm
|
Base Number Matches |
1
|
1
|
Dolby Level-Nom |
|
300 mV
|
Dolby Type |
|
B AND C
|
Harmonic Distortion |
|
0.09%
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Playback/Record Mode |
|
PLAYBACK
|
Supply Voltage-Max (Vsup) |
|
16 V
|
Supply Voltage-Min (Vsup) |
|
9.5 V
|
|
|
|
Compare HA12193F with alternatives
Compare HA12162FP with alternatives