Part Details for HA12193F by Hitachi Ltd
Overview of HA12193F by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HA12193F
HA12193F CAD Models
HA12193F Part Data Attributes:
|
HA12193F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12193F
Hitachi Ltd
Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | HLQFP, HQFP40,.35SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G28 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | HQFP40,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HA12193F
This table gives cross-reference parts and alternative options found for HA12193F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12193F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA0665T | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, 7.50 MM, PLASTIC, SOT-136A-1, SOP-28, Noise Suppression IC | NXP Semiconductors | HA12193F vs TEA0665T |
HA12194F | DOLBY NOISE REDUCTION IC, PQFP28, FP-28TB | Renesas Electronics Corporation | HA12193F vs HA12194F |
HA12162FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | HA12193F vs HA12162FP |
TEA0665 | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDIP28, 0.600 INCH, PLASTIC, SOT-117-1, DIP-28, Noise Suppression IC | NXP Semiconductors | HA12193F vs TEA0665 |
HA12161FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | HA12193F vs HA12161FP |
HA12162FP | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, FP-28D | Hitachi Ltd | HA12193F vs HA12162FP |