HAS040YE-AT vs AV60C-048L-033F10NL feature comparison

HAS040YE-AT Bel Power Solutions

Buy Now Datasheet

AV60C-048L-033F10NL Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Package Description Dma, Dma,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 36 V 72 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 24 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e0
Length 61 Mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material Unspecified Unspecified
Package Code DMA DMA
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Qualification Status Not Qualified Not Qualified
Seated Height-Max 13.2 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead
Terminal Form Pin/Peg Pin/Peg
Terminal Position Dual Dual
Total Power Output-Max 60 W 50 W
Trim/Adjustable Output Yes Yes
Width 57.9 Mm
Base Number Matches 1 3
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified