HBL5262
vs
5279-C
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
HUBBELL INC
|
LEVITON MFG CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARDS: CSA, NEMA, UL
|
STANDARDS: ANSI, CSA C22.2, NEMA, UL 498, UL 94V-2
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
15A, 125V
|
15A, 125V
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SCREW
|
SCREW
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
BRASS
|
Insulator Material |
|
POLYAMIDE
|
|
|
|
Compare HBL5262 with alternatives
Compare 5279-C with alternatives