HC49SSD-5.000MHZ-BBF10010
vs
HC49SD-5.000MHZ-HLM10011000
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FOX ELECTRONICS
|
FOX ELECTRONICS
|
Package Description |
SMD, 2 PIN
|
RESISTANCE WELDED, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
500 µW
|
500 µW
|
Frequency Stability |
0.005%
|
0.0005%
|
Frequency Tolerance |
50 ppm
|
10 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Physical Dimension |
L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch)
|
L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch)
|
Series Resistance |
120 Ω
|
150 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HC49SSD-5.000MHZ-BBF10010 with alternatives
Compare HC49SD-5.000MHZ-HLM10011000 with alternatives