HCMS-2724
vs
HCMS-2924
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
ORANGE
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
3.8 mm
|
3.71 mm
|
Number of Functions |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
TTL COMPATIBLE
|
Color@Wavelength |
|
Orange
|
Forward Voltage-Max |
|
5.5 V
|
Number of Characters |
|
16
|
Peak Wavelength |
|
600 nm
|
|
|
|