HCMS-2724
vs
HCMS-2924
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
ORANGE
|
Color@Wavelength |
Orange
|
Orange
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
3.8 mm
|
3.71 mm
|
JESD-609 Code |
e0
|
e2
|
Number of Characters |
16
|
16
|
Number of Functions |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
600 nm
|
600 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN COPPER
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
TTL COMPATIBLE
|
Forward Voltage-Max |
|
5.5 V
|
|
|
|