HCNR201#550
vs
HCNR201#500
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
0.4 INCH, SURFACE MOUNT, DIP-8
|
0.4 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
DUAL, SIMULTANEOUS OPERATION
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
OPTOELECTRONIC DEVICE
|
OPTOELECTRONIC DEVICE
|
Packing Method |
TR
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
1.85 V
|
Isolation Voltage-Max |
|
5000 V
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
|
|
|
Compare HCNR201#550 with alternatives
Compare HCNR201#500 with alternatives