HCNW2201-000E vs HCNW2211-500 feature comparison

HCNW2201-000E Agilent Technologies Inc

Buy Now Datasheet

HCNW2211-500 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Forward Current-Max 0.005 A 0.01 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Response Time-Nom 3e-7 ns 3e-7 ns
Supply Voltage-Nom 20 V 20 V
Surface Mount NO YES
Base Number Matches 3 3
Pbfree Code No
Package Description 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 5 MBps
JESD-609 Code e0
Number of Functions 1
On-State Current-Max 0.025 A
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.21 W
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCNW2211-500 with alternatives