HCNW2201-000E vs SHD-4134-111 feature comparison

HCNW2201-000E Agilent Technologies Inc

Buy Now Datasheet

SHD-4134-111 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Forward Current-Max 0.005 A 0.01 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Response Time-Nom 3e-7 ns
Supply Voltage-Nom 20 V
Surface Mount NO
Base Number Matches 3 1
Pbfree Code No
Package Description HERMETIC SEALED, CERAMIC, DIP-8
ECCN Code 3A001.A.2.C
Additional Feature CMOS COMPATIBLE
Configuration SINGLE
Data Rate-Nom 5 MBps
Number of Functions 1
On-State Current-Max 0.025 A
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V

Compare SHD-4134-111 with alternatives