HCNW2611-000E
vs
EL0600-V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Power Dissipation-Max |
0.085 W
|
|
Response Time-Nom |
1e-7 ns
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
SOP-8
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
10 MBps
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
|
|
|
Compare EL0600-V with alternatives