HCPL-0314500
vs
HCPL-0314-500E
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SOIC-8
|
LEAD FREE, SOIC-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.012 A
|
0.012 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
10 V
|
10 V
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.25 W
|
Response Time-Nom |
|
3e-7 ns
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare HCPL-0314500 with alternatives
Compare HCPL-0314-500E with alternatives