HCPL-0452#500
vs
HCPL-2502
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
SO-8
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
|
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
4
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Current Transfer Ratio-Min |
|
15%
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
8e-7 s
|
Surface Mount |
|
NO
|
|
|
|
Compare HCPL-0452#500 with alternatives
Compare HCPL-2502 with alternatives