HCPL-0454
vs
HCPL-0454-060
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SO-8
|
SURFACE MOUNT, SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
|
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare HCPL-0454 with alternatives
Compare HCPL-0454-060 with alternatives