HCPL-0466020
vs
PS9713
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
|
Package Description |
SO-8
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
2500 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.015 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare HCPL-0466020 with alternatives