HCPL-050L#060
vs
HCPL-050L-500E
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SO-8
|
LEAD FREE, SO-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
Current Transfer Ratio-Min |
|
15%
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.1 W
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare HCPL-050L#060 with alternatives
Compare HCPL-050L-500E with alternatives