HCPL-0531#560
vs
HCPL-0531-060E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
SOP-8
|
ROHS COMPLIANT, SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Forward Current-Max |
|
0.025 A
|
JESD-609 Code |
|
e3
|
On-State Current-Max |
|
0.008 A
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HCPL-0531#560 with alternatives
Compare HCPL-0531-060E with alternatives