HCPL-0534-500E
vs
HCPL0534V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, SOP-8
|
SOP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Current Transfer Ratio-Min |
|
15%
|
Forward Voltage-Max |
|
1.8 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Power Dissipation-Max |
|
0.1 W
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-0534-500E with alternatives
Compare HCPL0534V with alternatives