HCPL-0700-500
vs
6N138S-TA1-L
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
SOIC-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
TTL COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
300%
|
|
Forward Current-Max |
0.012 A
|
0.02 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.05 A
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2016-04-11
|
Samacsys Manufacturer |
|
Lite-On
|
Packing Method |
|
TR
|
Response Time-Max |
|
0.000035 s
|
Response Time-Nom |
|
0.00001 ns
|
|
|
|
Compare HCPL-0700-500 with alternatives
Compare 6N138S-TA1-L with alternatives