HCPL-0701-500E
vs
HCPL-0701
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
LEAD FREE, SOIC-8
|
SOIC-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
400%
|
|
Forward Current-Max |
0.012 A
|
0.012 A
|
Forward Voltage-Max |
1.75 V
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
5
|
Data Rate-Nom |
|
0.1 MBps
|
|
|
|
Compare HCPL-0701-500E with alternatives
Compare HCPL-0701 with alternatives