HCPL-0731
vs
HCPL-0731#060
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
BROADCOM INC
|
Package Description |
SO-8
|
SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
No
|
HTS Code |
|
8541.49.80.00
|
Additional Feature |
|
IEC, TTL COMPATIBLE
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
3750 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.06 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
|
TUBE
|
Shape |
|
RECTANGULAR
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-0731 with alternatives
Compare HCPL-0731#060 with alternatives