HCPL-0731-500 vs HCPL-0731-560 feature comparison

HCPL-0731-500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0731-560 Avago Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SO-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED, TTL COMPATIBLE
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 300% 400%
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.2 W
Response Time-Max 0.00006 s
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 3 2
Pbfree Code No
Forward Voltage-Max 1.7 V

Compare HCPL-0731-500 with alternatives

Compare HCPL-0731-560 with alternatives