HCPL-2200#300
vs
HCPL-2200#500
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SURFACE MOUNT, DIP-8
|
SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
|
CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
2.5 MBps
|
2.5 MBps
|
Forward Current-Max |
0.005 A
|
0.005 A
|
Hysteresis Ratio-Nom |
0.02
|
0.02
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare HCPL-2200#300 with alternatives
Compare HCPL-2200#500 with alternatives