HCPL-2231-000E
vs
HCPL-2232-560E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
0.300 INCH, ROHS COMPLIANT, DIP-8
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
5 MBps
|
5 MBps
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.294 W
|
|
Response Time-Nom |
3e-8 ns
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HCPL-2231-000E with alternatives
Compare HCPL-2232-560E with alternatives