HCPL-2231-500E
vs
HCPL-2231-360E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Response Time-Nom |
3e-7 ns
|
|
Supply Voltage-Nom |
20 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
2
|
Package Description |
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
Additional Feature |
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
|
5 MBps
|
On-State Current-Max |
|
0.025 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare HCPL-2231-360E with alternatives