HCPL-2530
vs
HCPL0500R2
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
0.300 INCH, DIP-8
|
SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
UL RECOGNIZED, OPEN COLLECTOR OUTPUT
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Min |
7%
|
5%
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
2
|
1
|
Number of Functions |
2
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.035 W
|
0.1 W
|
Response Time-Max |
0.0000015 s
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
7
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
|
ECCN Code |
|
EAR99
|
|
|
|
Compare HCPL-2530 with alternatives
Compare HCPL0500R2 with alternatives