HCPL-260L
vs
HCPL-6651
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
0.300 INCH, DIP-8
|
HERMETIC SEALED, FLAT PACK-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE
|
HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE
|
Configuration |
SINGLE
|
SEPARATE, 4 CHANNELS
|
Data Rate-Nom |
15 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
JESD-609 Code |
e0
|
e4
|
Number of Elements |
1
|
4
|
On-State Current-Max |
0.05 A
|
0.025 A
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
2.7 V
|
4.5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
GOLD
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
3A001.A.2.C
|
Samacsys Manufacturer |
|
Avago Technologies
|
Hysteresis Ratio-Nom |
|
0.0125
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
4
|
Power Dissipation-Max |
|
0.04 W
|
Response Time-Nom |
|
1e-7 ns
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
|
|
|
Compare HCPL-260L with alternatives
Compare HCPL-6651 with alternatives