HCPL-261A#020
vs
HCPL-0611-060
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
0.300 INCH, DIP-8
|
SURFACE MOUNT, SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8541.40.80.00
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.085 W
|
Response Time-Nom |
|
1e-7 ns
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HCPL-261A#020 with alternatives
Compare HCPL-0611-060 with alternatives