HCPL-261N#060
vs
HCPL-2612
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
0.300 INCH, DIP-8
|
DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE
|
Configuration |
SINGLE
|
COMPLEX
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.01 A
|
0.06 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.06 W
|
0.04 W
|
Response Time-Nom |
1e-7 ns
|
2.5e-8 ns
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5.5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
6
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HCPL-261N#060 with alternatives
Compare HCPL-2612 with alternatives