HCPL-2731-500 vs HCPL-2731#300 feature comparison

HCPL-2731-500 Avago Technologies

Buy Now Datasheet

HCPL-2731#300 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, TTL COMPATIBLE
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 400%
Forward Current-Max 0.012 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2
On-State Current-Max 0.06 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Supply Voltage-Min 4.5 V
Surface Mount NO
Base Number Matches 3 3
HTS Code 8541.49.80.00

Compare HCPL-2731-500 with alternatives

Compare HCPL-2731#300 with alternatives