HCPL-3150#500
vs
HCPL-3100-300
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
0.300 INCH, SURFACE MOUNT, DIP-8
|
SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.016 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
15 V
|
15 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.1 A
|
Power Dissipation-Max |
|
0.5 W
|
Response Time-Nom |
|
0.000002 ns
|
Supply Voltage-Nom |
|
24 V
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-3150#500 with alternatives
Compare HCPL-3100-300 with alternatives