HCPL-4503#500
vs
HCPL-4503SDM
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
ON SEMICONDUCTOR
|
Package Description |
0.300 INCH, SURFACE MOUNT, DIP-8
|
SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
|
TTL AND CMOS COMPATIBLE, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
19%
|
19%
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Packing Method |
|
TR
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare HCPL-4503#500 with alternatives
Compare HCPL-4503SDM with alternatives